5962-8983911RX vs GAL16V8B-10LJI feature comparison

5962-8983911RX Cypress Semiconductor

Buy Now

GAL16V8B-10LJI Lattice Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDIP-T20 S-PQCC-J20
JESD-609 Code e0 e0
Number of Dedicated Inputs 8 8
Number of I/O Lines 8 8
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP20,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
Base Number Matches 3 1
Rohs Code No
Additional Feature REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 58.8 MHz
Length 8.9662 mm
Moisture Sensitivity Level 1
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.57 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.9662 mm

Compare 5962-8983911RX with alternatives

Compare GAL16V8B-10LJI with alternatives