5962-8981503LX vs QP7C292A-35WMB feature comparison

5962-8981503LX QP Semiconductor

Buy Now

QP7C292A-35WMB Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer QP SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description DIP, 0.600 INCH, CERAMIC, GDIP1-24
Pin Count 24 24
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 12 ns 35 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Memory Density 16384 bit 16384 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
Screening Level MIL-STD-883 Class B
Supply Current-Max 0.09 mA

Compare 5962-8981503LX with alternatives

Compare QP7C292A-35WMB with alternatives