5962-8981002KPX vs HCPL-570K#200 feature comparison

5962-8981002KPX Avago Technologies

Buy Now Datasheet

HCPL-570K#200 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description HERMETIC SEALED, CERAMIC, DIP-8 HERMETIC SEALED, DIP-8
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V 2 V
Base Number Matches 5 4
Rohs Code No
Current Transfer Ratio-Min 200%
Data Rate-Nom 0.1 MBps
Forward Voltage-Max 1.8 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.05 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-8981002KPX with alternatives

Compare HCPL-570K#200 with alternatives