5962-8978503KYC
vs
5962-8978503KYX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
DIP-8
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Current Transfer Ratio-Min
200%
Forward Current-Max
0.01 A
0.01 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Supply Voltage-Min
2 V
2 V
Surface Mount
YES
Terminal Finish
NICKEL GOLD
Base Number Matches
4
4
Compare 5962-8978503KYC with alternatives
Compare 5962-8978503KYX with alternatives