5962-89785022C
vs
5962-89785022X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROPAC INDUSTRIES INC
HEWLETT PACKARD CO
Package Description
HERMETIC SEALED, CERAMIC, LCC-20
LCCC, 20 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Configuration
COMPLEX
SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR
Current Transfer Ratio-Min
200%
Forward Current-Max
0.01 A
0.01 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
1500 V
1500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Response Time-Max
0.0001 s
Supply Voltage-Min
2 V
2 V
Surface Mount
YES
Base Number Matches
1
1
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
Data Rate-Nom
0.1 MBps
Compare 5962-89785022C with alternatives
Compare 5962-89785022X with alternatives