5962-8976901RX vs 5962-8976901RA feature comparison

5962-8976901RX Harris Semiconductor

Buy Now Datasheet

5962-8976901RA Harris Semiconductor

Buy Now Datasheet
Obsolete Obsolete
HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
FRIT SEALED, CERDIP-20 FRIT SEALED, CERDIP-20
unknown unknown
8542.39.00.01 8542.39.00.01
WITH HOLD MODE WITH HOLD MODE
HCT HCT
R-GDIP-T20 R-GDIP-T20
D FLIP-FLOP D FLIP-FLOP
8 8
1 1
20 20
125 °C 125 °C
-55 °C -55 °C
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
7.62 mm 7.62 mm
4 4
e0
TIN LEAD

Compare 5962-8976901RX with alternatives

Compare 5962-8976901RA with alternatives