5962-8976501XC vs 5962-8976501EX feature comparison

5962-8976501XC STMicroelectronics

Buy Now

5962-8976501EX Texas Instruments

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DFP DIP
Package Description DFP, FL16,.3 DIP,
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDFP-F16 R-GDIP-T16
JESD-609 Code e4
Logic IC Type ADDER/SUBTRACTOR ADDER/SUBTRACTOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 345 ns 345 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Length 19.56 mm
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare 5962-8976501XC with alternatives

Compare 5962-8976501EX with alternatives