5962-8976301M2C vs 81006122A feature comparison

5962-8976301M2C Maxim Integrated Products

Buy Now

81006122A Intersil Corporation

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ CERAMIC, LCC-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO/NC
Number of Channels 1 2
Number of Functions 2 2
Number of Terminals 20 20
On-state Resistance-Max (Ron) 35 Ω 75 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 350 ns
Switch-on Time-Max 150 ns 450 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-8976301M2C with alternatives

Compare 81006122A with alternatives