5962-8975501LX
vs
5962-8753901LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
ATMEL CORP
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
30.3 MHz
30.3 MHz
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Length
32 mm
31.877 mm
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
REGISTERED
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
OT PLD
UV PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
4
2
Part Package Code
DIP
Pin Count
24
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
JESD-609 Code
e0
Package Equivalence Code
DIP24,.3
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Compare 5962-8975501LX with alternatives
Compare 5962-8753901LC with alternatives