5962-8974201RA vs SNJ54HCT574J-00 feature comparison

5962-8974201RA Defense Logistics Agency

Buy Now Datasheet

SNJ54HCT574J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description FRIT SEALED, CERDIP-20 DIP,
Reach Compliance Code unknown unknown
Additional Feature BROADSIDE VERSION OF 374 BROADSIDE VERSION OF 374
Family HCT HCT
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
HTS Code 8542.39.00.01
Length 24.195 mm
Load Capacitance (CL) 150 pF
Propagation Delay (tpd) 80 ns

Compare 5962-8974201RA with alternatives

Compare SNJ54HCT574J-00 with alternatives