5962-8972901VEX
vs
5962R9575501VEC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
INTERSIL CORP
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.6
Average Weight (mg)
1187.4
CO2e (mg)
14961.241
Category CO2 Kg
12.6
Compliance Temperature Grade
Military: -55C to +125C
Qualifications
Space
Family
AC
HCT
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
Length
19.43 mm
19.05 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
11 ns
37 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
38535V;38534K;883S
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
30 ns
Terminal Finish
GOLD
Total Dose
100k Rad(Si) V
Compare 5962-8972901VEX with alternatives
Compare 5962R9575501VEC with alternatives