5962-8972901VEX vs 54AC352DMQB feature comparison

5962-8972901VEX Texas Instruments

Buy Now

54AC352DMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.43 mm 19.43 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
kg CO2e/kg 12.6
Average Weight (mg) 1187.4
CO2e (mg) 14961.241
Category CO2 Kg 12.6
Compliance Temperature Grade Military: -55C to +125C
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 0.08 mA
Terminal Finish TIN LEAD

Compare 5962-8972901VEX with alternatives

Compare 54AC352DMQB with alternatives