5962-89697013A
vs
5962-89697013X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ANALOG DEVICES INC
Package Description
CERAMIC, LCC-28
QCCN,
Reach Compliance Code
unknown
compliant
Analog Output Voltage-Max
5 V
4 V
Analog Output Voltage-Min
-5 V
-3 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
JESD-609 Code
e0
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
3
1
Part Package Code
QLCC
Pin Count
28
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Length
11.43 mm
Package Equivalence Code
LCC28,.45SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.54 mm
Settling Time-Nom (tstl)
6 µs
Technology
BICMOS
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Compare 5962-89697013A with alternatives
Compare 5962-89697013X with alternatives