5962-8969603XA
vs
P4C187-20PM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MATRA DESIGN SEMICONDUCTOR
PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
I/O Type
SEPARATE
SEPARATE
JESD-30 Code
R-XDIP-T22
R-PDIP-T22
JESD-609 Code
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Terminals
22
22
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX1
64KX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP22,.3
DIP22,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883 Class B
Standby Current-Max
0.02 A
0.02 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.13 mA
0.16 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Length
29.337 mm
Number of Functions
1
Number of Ports
1
Output Enable
NO
Seated Height-Max
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
7.62 mm
Compare 5962-8969603XA with alternatives
Compare P4C187-20PM with alternatives