5962-8968901V2A vs M38510/30907BFX feature comparison

5962-8968901V2A Texas Instruments

Buy Now Datasheet

M38510/30907BFX Rochester Electronics LLC

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description QCCN, LCC20,.35SQ DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT LS
JESD-30 Code S-CQCC-N20 R-GDFP-F16
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 9.5 ns 39 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm
Base Number Matches 2 5
Part Package Code DFP
Pin Count 16

Compare 5962-8968901V2A with alternatives

Compare M38510/30907BFX with alternatives