5962-8966301DA
vs
SN74LS460JS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
DFP
|
|
Package Description |
DFP, FL14,.3
|
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
|
HTS Code |
8542.39.00.01
|
|
Family |
AS
|
|
JESD-30 Code |
R-GDFP-F14
|
|
Length |
9.21 mm
|
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
|
Number of Bits |
9
|
|
Number of Functions |
1
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DFP
|
|
Package Equivalence Code |
FL14,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
53 mA
|
|
Propagation Delay (tpd) |
17 ns
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.03 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
TTL
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.29 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-8966301DA with alternatives