5962-8965702LX
vs
MX7547JN+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
24-PDIP-300_MIL
Package Description
DIP,
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e3
Linearity Error-Max (EL)
0.0244%
0.0244%
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
24-PDIP-300_MIL
Date Of Intro
1999-05-28
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Length
30.545 mm
Moisture Sensitivity Level
1
Package Equivalence Code
DIP24,.3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.572 mm
Settling Time-Max
1.5 µs
Settling Time-Nom (tstl)
0.8 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
15 V
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Compare 5962-8965702LX with alternatives
Compare MX7547JN+ with alternatives