5962-8965702LX vs AD7547BQ/+ feature comparison

5962-8965702LX Maxim Integrated Products

Buy Now

AD7547BQ/883B Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.0244% 0.0244%
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Date Of Intro 2017-11-10
Length 32.77 mm
Package Equivalence Code DIP24,.3
Seated Height-Max 5.715 mm
Settling Time-Max 1.5 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 12 V
Terminal Pitch 2.54 mm
Width 7.49 mm

Compare 5962-8965702LX with alternatives