5962-8965702LA vs AD7547AQ feature comparison

5962-8965702LA Defense Logistics Agency

Buy Now

AD7547AQ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MAXIM INTEGRATED PRODUCTS INC
Package Description CERAMIC, DIP-24
Reach Compliance Code unknown not_compliant
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-GDIP-T24 R-XDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0244% 0.024%
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3
Rohs Code No
Part Package Code DIP
Pin Count 24
HTS Code 8542.39.00.01
Package Equivalence Code DIP24,.3
Settling Time-Max 1.5 µs
Supply Current-Max 2 mA
Terminal Pitch 2.54 mm

Compare 5962-8965702LA with alternatives