5962-8965701LX
vs
AD7547AQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
Pin Count
24
24
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-GDIP-T24
R-XDIP-T24
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0244%
0.024%
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Rohs Code
No
Package Equivalence Code
DIP24,.3
Settling Time-Max
1.5 µs
Supply Current-Max
2 mA
Terminal Pitch
2.54 mm
Compare 5962-8965701LX with alternatives