5962-8964701PX
vs
LM6118N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ROCHESTER ELECTRONICS LLC
Package Description
DIP-8
PLASTIC, DIP-8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
7.5 µA
0.95 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
95 dB
100 dB
Input Offset Voltage-Max
4000 µV
2500 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
120 V/us
Slew Rate-Nom
300 V/us
75 V/us
Supply Current-Max
8.4 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
50000
17000
Voltage Gain-Min
1500
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
JESD-609 Code
e0
Length
9.817 mm
Neg Supply Voltage Limit-Max
-21 V
Supply Voltage Limit-Max
21 V
Terminal Finish
TIN LEAD
Compare 5962-8964701PX with alternatives
Compare LM6118N with alternatives