5962-8964101CA vs EHA1-5190/883B feature comparison

5962-8964101CA Rochester Electronics LLC

Buy Now Datasheet

EHA1-5190/883B

Part not found

Search for EHA1-5190/883B
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 5500 µV
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.43 mm
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 300 V/us
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 40000
Width 7.62 mm
Base Number Matches 2

Compare 5962-8964101CA with alternatives