5962-8963601GC vs LM6221H feature comparison

5962-8963601GC Harris Semiconductor

Buy Now Datasheet

LM6221H National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description , , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 7 µA 7 µA
Input Offset Voltage-Max 20000 µV 60000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Min 0.1 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1000 V/us 550 V/us
Slew Rate-Nom 1300 V/us 1200 V/us
Supply Current-Max 10 mA 20 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 2
Rohs Code No
Part Package Code BCY
Pin Count 8
Bandwidth (3dB)-Nom 50 MHz
Bias Current-Max (IIB) @25C 7 µA
Package Equivalence Code CAN8,.2

Compare LM6221H with alternatives