5962-8962703PA vs 5962-8962703PA feature comparison

5962-8962703PA Intersil Corporation

Buy Now Datasheet

5962-8962703PA Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 300 µV 300 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare 5962-8962703PA with alternatives

Compare 5962-8962703PA with alternatives