5962-8962101VPA vs 5962-8962101VPX feature comparison

5962-8962101VPA National Semiconductor Corporation

Buy Now Datasheet

5962-8962101VPX Texas Instruments

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 6 µA 6 µA
Bias Current-Max (IIB) @25C 3 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 180 V/us
Slew Rate-Nom 200 V/us 300 V/us
Supply Current-Max 6.8 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 40000 50000
Voltage Gain-Min 300
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare 5962-8962101VPA with alternatives

Compare 5962-8962101VPX with alternatives