5962-89621012A
vs
LM6161MD8
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
QFN
|
|
Package Description |
QCCN, LCC20,.35SQ
|
DIE,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
6 µA
|
6 µA
|
Bias Current-Max (IIB) @25C |
3 µA
|
|
Common-mode Reject Ratio-Min |
80 dB
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
94 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
10000 µV
|
7000 µV
|
JESD-30 Code |
S-CQCC-N20
|
X-XUUC-N
|
JESD-609 Code |
e0
|
|
Length |
8.89 mm
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
QCCN
|
DIE
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
UNSPECIFIED
|
Package Style |
CHIP CARRIER
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
1.905 mm
|
|
Slew Rate-Min |
200 V/us
|
|
Slew Rate-Nom |
200 V/us
|
200 V/us
|
Supply Current-Max |
6.8 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
UPPER
|
Unity Gain BW-Nom |
40000
|
50000
|
Voltage Gain-Min |
550
|
|
Width |
8.89 mm
|
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-89621012A with alternatives
Compare LM6161MD8 with alternatives