5962-89616032C
vs
ADS7868IDBVT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
SOT-23
|
Package Description |
QCCN, LCC20,.35SQ
|
SOT-23, 6 PIN
|
Pin Count |
20
|
6
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
10 V
|
3.6 V
|
Conversion Time-Max |
15 µs
|
5.294 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G6
|
Linearity Error-Max (EL) |
0.1172%
|
0.1953%
|
Moisture Sensitivity Level |
1
|
2
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Bit Code |
BINARY, OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
SERIAL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
LSSOP
|
Package Equivalence Code |
LCC20,.35SQ
|
TSOP6,.11,37
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Nom |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Texas Instruments
|
Analog Input Voltage-Min |
|
|
JESD-609 Code |
|
e4
|
Length |
|
2.9 mm
|
Peak Reflow Temperature (Cel) |
|
260
|
Sample Rate |
|
0.28 MHz
|
Sample and Hold / Track and Hold |
|
SAMPLE
|
Seated Height-Max |
|
1.45 mm
|
Supply Current-Max |
|
0.5 mA
|
Supply Voltage-Min |
|
1.2 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.6 mm
|
|
|
|
Compare 5962-89616032C with alternatives
Compare ADS7868IDBVT with alternatives