5962-8959841M7X vs W24L011AI-15 feature comparison

5962-8959841M7X Micross Components

Buy Now

W24L011AI-15 Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MICROSS COMPONENTS WINBOND ELECTRONICS CORP
Part Package Code SOJ SOJ
Package Description SOJ, 0.400 INCH, SOJ-32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-XDSO-J32 R-PDSO-J32
Length 20.825 mm 20.96 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.66 mm 3.68 mm
Supply Voltage-Max (Vsup) 5.5 V 3.465 V
Supply Voltage-Min (Vsup) 4.5 V 3.135 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.415 mm 10.16 mm
Base Number Matches 2 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ32,.44
Standby Current-Max 0.005 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.1 mA

Compare 5962-8959841M7X with alternatives

Compare W24L011AI-15 with alternatives