5962-8959828MXA vs MT5C1009EC-35LE/IT feature comparison

5962-8959828MXA Mercury Systems Inc

Buy Now Datasheet

MT5C1009EC-35LE/IT Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC MICROSS COMPONENTS
Package Description DIP, SON, SOLCC32,.4
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-GDIP-T32 R-CDSO-N32
Length 40.64 mm 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP SON
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.937 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DLCC
Pin Count 32
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code SOLCC32,.4
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.125 mA
Terminal Finish TIN LEAD

Compare 5962-8959828MXA with alternatives

Compare MT5C1009EC-35LE/IT with alternatives