5962-8959818MUX vs MT5C1008EC-45L/883C feature comparison

5962-8959818MUX LOGIC Devices Inc

Buy Now

MT5C1008EC-45L/883C Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer LOGIC DEVICES INC MICROSS COMPONENTS
Package Description SON, SON, SOLCC32,.4
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code R-CDSO-N32 R-CDSO-N32
Length 20.828 mm 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SON SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class Q MIL-STD-883 Class C
Seated Height-Max 2.4384 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DLCC
Pin Count 32
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code SOLCC32,.4
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.115 mA
Terminal Finish TIN LEAD

Compare 5962-8959818MUX with alternatives

Compare MT5C1008EC-45L/883C with alternatives