5962-8959818MUC vs MT5C1008EC-45/XT feature comparison

5962-8959818MUC LOGIC Devices Inc

Buy Now

MT5C1008EC-45/XT Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC MICROSS COMPONENTS
Package Description SON, SOLCC32,.4 SON, SOLCC32,.4
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDSO-N32 R-CDSO-N32
JESD-609 Code e4 e0
Length 20.955 mm 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SON SON
Package Equivalence Code SOLCC32,.4 SOLCC32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.54 mm 2.54 mm
Standby Current-Max 0.001 A 0.01 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.115 mA 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DLCC
Pin Count 32
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY

Compare 5962-8959818MUC with alternatives

Compare MT5C1008EC-45/XT with alternatives