5962-8958201XC
vs
5962-8958201XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DFP
DFP
Package Description
DFP, FL16,.3
CERAMIC, DFP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
TCO OUTPUT
Count Direction
UP
UP
Family
AC
AC
JESD-30 Code
R-CDFP-F16
R-CDFP-F16
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
55000000 Hz
Max I(ol)
0.012 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
10.5 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
95 MHz
95 MHz
Base Number Matches
1
1
Compare 5962-8958201XC with alternatives
Compare 5962-8958201XX with alternatives