5962-8957202KYA
vs
5962-8957202KEA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
DIP-16
HERMETIC SEALED, DIP-16
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
1500 V
1500 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.564 W
0.564 W
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
YES
YES
Base Number Matches
2
1
Pbfree Code
Yes
Compare 5962-8957202KYA with alternatives
Compare 5962-8957202KEA with alternatives