5962-8957201EC vs HCPL-1930#200 feature comparison

5962-8957201EC Broadcom Limited

Buy Now Datasheet

HCPL-1930#200 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.04 W 0.564 W
Response Time-Nom 3e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 5.5 V
Surface Mount NO YES
Terminal Finish NICKEL GOLD Tin/Lead (Sn/Pb)
Base Number Matches 4 4

Compare 5962-8957201EC with alternatives

Compare HCPL-1930#200 with alternatives