5962-8957103KXA vs 5962-8957103KXA feature comparison

5962-8957103KXA Agilent Technologies Inc

Buy Now Datasheet

5962-8957103KXA Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description HERMETIC SEALED, GULLWING, DIP-8 DIP-8
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY CMOS COMPATIBLE, HIGH RELIABILITY
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 40 MBps 40 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.4 W 0.4 W
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5.25 V 5.25 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Base Number Matches 1 1

Compare 5962-8957103KXA with alternatives

Compare 5962-8957103KXA with alternatives