5962-8957002KPX
vs
HCPL-540K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, CERAMIC, DIP-8
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, HIGH RELIABILITY
CMOS COMPATIBLE, HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Data Rate-Nom
40 MBps
40 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
1500 V
1500 V
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.75 V
4.75 V
Base Number Matches
1
9
Rohs Code
No
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.2 W
Supply Voltage-Nom
5.25 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 5962-8957002KPX with alternatives
Compare HCPL-540K with alternatives