5962-8956808QUC vs 5962D8956810VTX feature comparison

5962-8956808QUC Atmel Corporation

Buy Now Datasheet

5962D8956810VTX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 55 ns
Cycle Time 25 ns 66.67 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e4
Length 27.94 mm 27.94 mm
Memory Density 36864 bit 320 bit
Memory Width 9 5
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 64X5
Output Enable NO YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 3.94 mm 3.94 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Memory IC Type OTHER FIFO
Supply Current-Max 0.035 mA
Total Dose 10k Rad(Si) V

Compare 5962-8956808QUC with alternatives

Compare 5962D8956810VTX with alternatives