5962-8956804QUX
vs
MS7204L-50NC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
MOSEL-VITELIC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP28,.3
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
60 ns
50 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
75 ns
65 ns
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
Memory Density
18432 bit
36864 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
4096 words
4096 words
Number of Words Code
2000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
4KX9
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Rohs Code
No
Clock Frequency-Max (fCLK)
15.3 MHz
JESD-609 Code
e0
Length
35.2552 mm
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.3
Seated Height-Max
4.445 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.125 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8956804QUX with alternatives
Compare MS7204L-50NC with alternatives