5962-8956704ZA vs MM4J-67203V-50/883 feature comparison

5962-8956704ZA Integrated Device Technology Inc

Buy Now Datasheet

MM4J-67203V-50/883 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEMIC SEMICONDUCTORS
Part Package Code QFJ
Package Description QCCN,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 50 ns 50 ns
Additional Feature RETRANSMIT
Cycle Time 65 ns 65 ns
JESD-30 Code R-CQCC-N32 S-XQCC-N32
JESD-609 Code e0 e0
Length 13.97 mm
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX9 2KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QCCN QCCN
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 1 2
Rohs Code No
Clock Frequency-Max (fCLK) 15.38 MHz
Memory IC Type OTHER FIFO
Package Equivalence Code LCC32,.42SQ,40
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.0002 A
Supply Current-Max 0.125 mA

Compare 5962-8956704ZA with alternatives