5962-8956101EA
vs
5962F9670601VEC
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
QP SEMICONDUCTOR INC
|
INTERSIL CORP
|
Package Description |
DIP,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TCO OUTPUT
|
|
Count Direction |
UP
|
UP
|
Family |
AC
|
AC
|
JESD-30 Code |
R-GDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.43 mm
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
14 ns
|
17 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
fmax-Min |
80 MHz
|
55 MHz
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
39000000 Hz
|
Max I(ol) |
|
0.008 A
|
Package Equivalence Code |
|
DIP16,.3
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare 5962-8956101EA with alternatives
Compare 5962F9670601VEC with alternatives