5962-8955701RX vs MC74ACT564N feature comparison

5962-8955701RX QP Semiconductor

Buy Now

MC74ACT564N Freescale Semiconductor

Buy Now Datasheet
Transferred Obsolete
QP SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
DIP
DIP, DIP, DIP20,.3
20
unknown unknown
8542.39.00.01
BROADSIDE VERSION OF 534
ACT
R-GDIP-T20 R-PDIP-T20
24.51 mm
BUS DRIVER D FLIP-FLOP
8
1 8
2
20 20
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
INVERTED
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
11.5 ns
Not Qualified Not Qualified
5.08 mm
5.5 V
4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm
3 5
No
e0
50 pF
0.024 A
DIP20,.3
5 V
11.5 ns
Tin/Lead (Sn/Pb)
POSITIVE EDGE

Compare 5962-8955701RX with alternatives