5962-8953606XA vs 7202LA20DGB8 feature comparison

5962-8953606XA Defense Logistics Agency

Buy Now

7202LA20DGB8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTEGRATED DEVICE TECHNOLOGY INC
Package Description CERAMIC, DIP-28
Reach Compliance Code unknown compliant
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT
Cycle Time 30 ns
JESD-30 Code R-GDIP-T28 R-XDIP-T28
JESD-609 Code e0 e3
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1KX9 1KX9
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 33.3 MHz
Package Equivalence Code DIP28,.6
Standby Current-Max 0.015 A
Supply Current-Max 0.1 mA
Terminal Pitch 2.54 mm

Compare 5962-8953606XA with alternatives

Compare 7202LA20DGB8 with alternatives