5962-8953501KA vs 54F657FMQB feature comparison

5962-8953501KA NXP Semiconductors

Buy Now

54F657FMQB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, DFP, FL24,.4
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-GDFP-F24 R-CDFP-F24
JESD-609 Code e0 e0
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL24(UNSPEC) FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 9.5 ns 28.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 6 4
Rohs Code No
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Length 15.4305 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Power Supply Current-Max (ICC) 150 mA
Prop. Delay@Nom-Sup 9.5 ns
Seated Height-Max 2.286 mm
Terminal Pitch 1.27 mm

Compare 5962-8953501KA with alternatives

Compare 54F657FMQB with alternatives