5962-8952405YC vs 5962-9318705HYX feature comparison

5962-8952405YC Micross Components

Buy Now Datasheet

5962-9318705HYX White Microelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSS COMPONENTS WHITE MICROELECTRONICS
Part Package Code QLCC
Package Description QCCN,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 55 ns
JESD-30 Code R-CQCC-N28 S-CHIP-P66
JESD-609 Code e4
Length 13.97 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 4 16
Number of Functions 1 1
Number of Terminals 28 66
Number of Words 65536 words 262144 words
Number of Words Code 64000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX4 256K16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position QUAD HEX
Width 8.89 mm
Base Number Matches 1 1
Additional Feature USER CONFIGURABLE AS 128K X 32
Alternate Memory Width 8
Screening Level MIL-PRF-38535

Compare 5962-8952405YC with alternatives

Compare 5962-9318705HYX with alternatives