5962-8952405YA
vs
AS8S512K32Q1-55L/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
MICROSS COMPONENTS
Part Package Code
QLCC
Package Description
QCCN, LCC28,.35X.55
QFP,
Pin Count
28
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
55 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N28
S-CQFP-G68
JESD-609 Code
e0
Length
13.97 mm
22.352 mm
Memory Density
262144 bit
16777216 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
4
32
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
68
Number of Words
65536 words
524288 words
Number of Words Code
64000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX4
512KX32
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QFP
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Seated Height-Max
2.03 mm
5.08 mm
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
22.352 mm
Base Number Matches
1
2
Compare 5962-8952405YA with alternatives
Compare AS8S512K32Q1-55L/883 with alternatives