5962-8951702YX vs CY7C9101-35GMB feature comparison

5962-8951702YX Cypress Semiconductor

Buy Now

CY7C9101-35GMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC PGA
Package Description QCCN, LCC68,.95SQ CERAMIC, PGA-68
Pin Count 68 68
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 28.6 MHz 28.57 MHz
External Data Bus Width 9 9
JESD-30 Code S-XQCC-N68 S-CPGA-P68
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN PGA
Package Equivalence Code LCC68,.95SQ PGA68,11X11
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE MICROPROCESSOR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 27.94 mm
Seated Height-Max 2.667 mm
Supply Current-Max 85 mA
Terminal Finish TIN LEAD
Width 27.94 mm

Compare 5962-8951702YX with alternatives

Compare CY7C9101-35GMB with alternatives