5962-8951101EA vs SG3525AN#PBF feature comparison

5962-8951101EA TT Electronics Power and Hybrid / Semelab Limited

Buy Now

SG3525AN#PBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 35 V
Input Voltage-Min 8 V
Input Voltage-Nom 20 V
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A 0.1 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Surface Mount NO NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 350 kHz 400 kHz
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Control Mode VOLTAGE-MODE
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-8951101EA with alternatives

Compare SG3525AN#PBF with alternatives