5962-8951101EA vs 5962-8951101EX feature comparison

5962-8951101EA TT Electronics Power and Hybrid / Semelab Limited

Buy Now

5962-8951101EX Linfinity Microelectronics

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD LINFINITY MICROELECTRONICS
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 350 kHz 350 kHz
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Control Mode VOLTAGE-MODE
Package Equivalence Code DIP16,.3
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare 5962-8951101EA with alternatives

Compare 5962-8951101EX with alternatives