5962-8950802EA vs IDT74FCT139CTD feature comparison

5962-8950802EA Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT139CTD Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CDIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Manufacturer Package Code CD16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 20.066 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 7.8 ns
Propagation Delay (tpd) 7.8 ns 5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare 5962-8950802EA with alternatives

Compare IDT74FCT139CTD with alternatives