5962-89506023X vs IDT54FCT827ATLB feature comparison

5962-89506023X QP Semiconductor

Buy Now

IDT54FCT827ATLB Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer QP SEMICONDUCTOR INC E2V TECHNOLOGIES PLC
Part Package Code QLCC
Package Description QCCN, ,
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V WITH DUAL OUTPUT ENABLE
Family FCT FCT
JESD-30 Code S-CQCC-N28 S-XQCC-N28
Length 11.4554 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 6.5 ns 17 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 11.4554 mm
Base Number Matches 3 2
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 300 pF
Max I(ol) 0.032 A
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 9 ns
Screening Level MIL-STD-883 Class B

Compare 5962-89506023X with alternatives

Compare IDT54FCT827ATLB with alternatives